The Nichicon LAQ2P561MELA45 is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 220V. It has a radial package with a diameter of 25mm and a height of 1.85 inches when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Nichicon LAQ2P561MELA45 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.05mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2P561MELA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.