This 220VDC aluminum electrolytic capacitor features a capacitance of 560uF with a 20% tolerance. It has a DC rated voltage of 220V and a ripple current of 1600. The capacitor's leakage current is 1050uA at 5 minutes and has a lifetime of 2000 hours. It measures 25 x 45 in size and is designed for through-hole mounting with a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LAQ2P561MELA45ZB technical specifications.
| Capacitance | 560uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1600mA |
| Leakage Current | 1050@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P561MELA45ZB to view detailed technical specifications.
No datasheet is available for this part.