The Nichicon LAQ2P561MELC30ZB is a 560uF aluminum electrolytic capacitor rated for 220VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a size of 35 X 30. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The ripple current rating is 1600 and the leakage current is 1050μA at 5 minutes.
Nichicon LAQ2P561MELC30ZB technical specifications.
| Capacitance | 560uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1600mA |
| Leakage Current | 1050@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P561MELC30ZB to view detailed technical specifications.
No datasheet is available for this part.