This 1mF aluminum electrolytic capacitor is rated for 200V with a 20% tolerance. It has a radial package with a 25mm diameter and a seated height of 1.772 inches. The capacitor is designed for general-purpose use and is available in bulk packaging with 250 pieces per package. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon LAR2D102MELA45 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D102MELA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.