The Nichicon LAR2D102MELB30 is a 1mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a radial package with a diameter of 30mm and a height of 1.181 inches when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LAR2D102MELB30 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D102MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.