This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and is designed for through hole mounting. It features a radial package with a diameter of 35mm and a lead pitch of 10mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with a quantity of 200 pieces.
Nichicon LAR2D102MELC25 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D102MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.