The Nichicon LAR2D102MELZ50 is a general-purpose aluminum electrolytic capacitor with a capacitance of 1mF and a tolerance of 20%. It has a voltage rating of 200V and is designed for use in through-hole applications. The capacitor is packaged in a radial configuration with a diameter of 22mm and a height of 0.866inch when seated. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon LAR2D102MELZ50 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D102MELZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.