The LAR2D152MELB40 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 30mm and a length of 40mm, and is designed for through-hole mounting. It is RoHS compliant and available in bulk packaging.
Nichicon LAR2D152MELB40 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D152MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.