The Nichicon AR Series 1.8mF 200V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 35mm and a length of 40mm. The capacitor is through-hole mounted and has a snap-in termination. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon LAR2D182MELC40 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D182MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.