The Nichicon LAR2D222MELC45 is a general-purpose aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 200 volts. It features a radial package with a diameter of 35mm and a height of 1.378 inches when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon LAR2D222MELC45 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.48A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D222MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.