Nichicon LAR2D681MELB25 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.1mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D681MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.