This Nichicon LAR2E331MELA25 aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 250V. It is packaged in a radial package with a diameter of 25mm and a height of 0.984inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LAR2E331MELA25 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2E331MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.