The Nichicon LAR2E331MELZ30 is a 330uF radial aluminum electrolytic capacitor with a voltage rating of 250V. It features a general purpose design and is suitable for a wide range of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option with 250 pieces per package. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon LAR2E331MELZ30 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2E331MELZ30 to view detailed technical specifications.
No datasheet is available for this part.