The LAR2G101MELZ25 is a 100uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 22mm diameter and a 25mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LAR2G101MELZ25 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2G101MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.