This 22mm radial aluminum electrolytic capacitor has a capacitance of 120uF with a tolerance of 20% and a voltage rating of 400V. It is designed for through hole mounting and is packaged in bulk. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and features a snap-in termination.
Nichicon LAR2G121MELZ30 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2G121MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.