The LAR2G331MELB35 is a 330uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 30mm and a length of 35mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates over a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Nichicon LAR2G331MELB35 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2G331MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.