The Nichicon AR Series 390uF 20% 400V Radial Aluminum Electrolytic Capacitor features a general purpose design with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon LAR2G391MELC30 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2G391MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.