The Nichicon LAR2W331MELB40 is a 330uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 30mm and a length of 40mm. The capacitor is designed for general-purpose use and is lead-free and RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 200 units per package.
Nichicon LAR2W331MELB40 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2W331MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.