This 82uF aluminum electrolytic capacitor features a radial package with a diameter of 22mm and a height of 0.866inch when seated. It has a tolerance of 20% and a voltage rating of 450V. The capacitor is designed for general purpose use and is available in a bulk packaging quantity of 250. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C.
Nichicon LAR2W820MELZ25 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2W820MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.