The Nichicon LASW6181MELA40ZB is an aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 420VDC. It has a tolerance of 20% and a ripple current of 900. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LASW6181MELA40ZB technical specifications.
| Capacitance | 180uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 900mA |
| Leakage Current | 820@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LASW6181MELA40ZB to view detailed technical specifications.
No datasheet is available for this part.