The LASW6221MELA45ZB is a 220uF aluminum electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The LASW6221MELA45ZB is suitable for applications requiring high capacitance and voltage ratings.
Nichicon LASW6221MELA45ZB technical specifications.
| Capacitance | 220uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 1000mA |
| Leakage Current | 910@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LASW6221MELA45ZB to view detailed technical specifications.
No datasheet is available for this part.