The Nichicon LDM2D122MERAGA is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 8.5mm and is designed for through-hole mounting. It is RoHS compliant and available in a quantity of 250 per package in bulk packaging.
Nichicon LDM2D122MERAGA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1.46mA |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.44A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDM2D122MERAGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.