This Nichicon DM series aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 200V. It is designed for through hole mounting and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is polarized and has a length of 35mm.
Nichicon LDM2D471MERZHA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | DM |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | DM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LDM2D471MERZHA to view detailed technical specifications.
No datasheet is available for this part.