The Nichicon LDM2G181MERAGA is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It is available in a radial package with a 8.5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LDM2G181MERAGA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 800uA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDM2G181MERAGA to view detailed technical specifications.
No datasheet is available for this part.