This Nichicon DM series aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 400V. It operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is designed for through hole mounting.
Nichicon LDM2G331MERAHA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | DM |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | DM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LDM2G331MERAHA to view detailed technical specifications.
No datasheet is available for this part.