The Nichicon LDM2G820MERYHA is a 82uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a DC rated voltage of 400V and a ripple current of 780mA. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is from -25°C to 85°C.
Nichicon LDM2G820MERYHA technical specifications.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 780mA |
| Lifetime | 2000h |
| Size | 20 X 30mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LDM2G820MERYHA to view detailed technical specifications.
No datasheet is available for this part.