The Nichicon LDQ2D391MERYGA is a 200V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is packaged in a radial lead configuration and is suitable for through hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Nichicon LDQ2D391MERYGA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 830uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2D391MERYGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.