This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 200VDC with a tolerance of 20%. It has a ripple current of 1450 and a leakage current of 919.78uA at 5 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon LDQ2D471MERYHA technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1450mA |
| Leakage Current | 919.78@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LDQ2D471MERYHA to view detailed technical specifications.
No datasheet is available for this part.