Nichicon LDQ2G121MERYGA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 650uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2G121MERYGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.