The GA series is a snap-in terminal type aluminum electrolytic capacitor designed for withstanding 3000 hours of rated ripple current application at 105°C. It features a compact design suitable for equipment downsizing and is RoHS compliant.
Nichicon LGA2W151MELA25 technical specifications.
| Capacitance | 150uF |
| Voltage Rating | 450V DC |
| Tolerance | 20% |
| Lifetime | 3000hours |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 25mm |
| Length | 25mm |
| Lead Spacing | 10mm |
| Ripple Current | 880mA |
| Leakage Current | 0.77mA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Nichicon LGA2W151MELA25 to view detailed technical specifications.
No datasheet is available for this part.