Nichicon LGG2D182MELB45 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.8mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.68A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D182MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.