Nichicon LGG2G331MELC25 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It has a radial package with a diameter of 35mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LGG2G331MELC25 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G331MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.