Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.55A ripple current capability and a 2000-hour life at 105°C. Designed for through-hole mounting with a 10mm lead pitch and 35mm diameter by 30mm height snap-in package. RoHS compliant and suitable for general-purpose applications.
Nichicon LGG2G471MELC30 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G471MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.