Standard aluminum electrolytic capacitor with 470µF capacitance and 160V DC rated voltage. Features 20% tolerance, 1.3A ripple current, and 820µA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 20mm height radial package. Designed for through-hole mounting, operating from -40°C to 105°C with a 3000-hour life expectancy.
Nichicon LGJ2C471MELB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C471MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.