Aluminum electrolytic capacitor with 120µF capacitance and 200V DC rated voltage. Features 20% tolerance, 560mA ripple current at 120Hz, and 460µA leakage current. Snap-in termination, through-hole mounting, and radial package measuring 20mm x 20mm with a 10mm lead pitch. Operates from -40°C to 105°C with a rated life of 3000 hours.
Nichicon LGJ2D121MELY technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 460uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D121MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.