Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm lead pitch and 25mm diameter with a 20mm height, designed for through-hole mounting with snap-in termination. It operates within a -40°C to 105°C temperature range, providing 850mA ripple current capability and a 3000-hour life expectancy at 105°C. The leakage current is 620µA at 120Hz, with a dissipation factor of 0.15%.
Nichicon LGJ2D221MELA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 620uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D221MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.