Aluminum electrolytic capacitor, 150µF capacitance, 250V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 20mm diameter by 20mm height radial package. Offers 660mA ripple current, 580µA leakage current, and a lifespan of 3000 hours at 105°C. Operates from -40°C to 105°C, suitable for through-hole PCB mounting, and is RoHS compliant.
Nichicon LGJ2E151MELY20 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 580uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E151MELY20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.