Aluminum electrolytic capacitor with 180µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This standard radial component offers a 750mA ripple current at 120Hz and a leakage current of 630µA. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter, it operates from -40°C to 105°C with a rated life of 3000 hours. Termination is snap-in, and it is supplied in bulk packaging.
Nichicon LGJ2E181MELA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E181MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.