The LGJ2F121MHLC15 is a 120uF aluminum electrolytic capacitor with a maximum DC rated voltage of 315VDC and a tolerance of 20%. It features a lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. The capacitor is designed for through-hole mounting and has a snap-in termination style with a terminal pitch of 10mm. It is suitable for applications requiring high capacitance and voltage ratings.
Nichicon LGJ2F121MHLC15 technical specifications.
| Capacitance | 120uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 550mA |
| Lifetime | 2000h |
| Size | 35 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGJ2F121MHLC15 to view detailed technical specifications.
No datasheet is available for this part.