This is a 150uF aluminum electrolytic capacitor with a rated voltage of 315VDC and a tolerance of 20%. It has a ripple current of 700 and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is designed for through-hole mounting and has a size of 30 x 20mm. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LGJ2F151MHLB technical specifications.
| Capacitance | 150uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 700mA |
| Lifetime | 3000h |
| Size | 30 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGJ2F151MHLB to view detailed technical specifications.
No datasheet is available for this part.