Standard aluminum electrolytic capacitor with 56µF capacitance and 315V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 380mA ripple current capability and a 3000-hour life at 105°C. Measuring 20mm in diameter and height, it utilizes snap-in termination with a 10mm lead pitch. Operating from -25°C to 105°C, this RoHS compliant capacitor is supplied in bulk packaging.
Nichicon LGJ2F560MELY technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 390uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F560MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.