Aluminum electrolytic capacitor with 82µF capacitance and 315V DC rated voltage. Features 20% tolerance, 470mA ripple current, and a maximum operating temperature of 105°C. Snap-in termination, through-hole mounting, and a 10mm lead pitch are provided. Dimensions are 22mm diameter and 20mm height, with a leakage current of 480µA. Rated for 3000 hours of life.
Nichicon LGJ2F820MELZ technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 480uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F820MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.