High-performance aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage, featuring 20% tolerance. Designed for through-hole mounting with a 10mm lead pitch and 30mm diameter by 20mm height radial package. Offers a ripple current of 600mA, low leakage current of 600µA, and an operating temperature range of -25°C to 105°C. Provides 3000 hours of life at rated conditions and is RoHS compliant.
Nichicon LGJ2G101MELB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G101MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.