Nichicon LGJ2G390MHLZ15 technical specifications.
| Capacitance | 39uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 300mA |
| Lifetime | 2000h |
| Size | 22 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGJ2G390MHLZ15 to view detailed technical specifications.
No datasheet is available for this part.