This 56uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor has a leakage current of 440uA and a ripple current of 400mA. It is RoHS compliant and available in bulk packaging.
Nichicon LGJ2G560MELA technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 440uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G560MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.