Standard aluminum electrolytic capacitor with 120µF capacitance and 180V DC rating. Features 20% tolerance, 500mA ripple current, and a 2000-hour life at 105°C. Radial package measures 20mm in diameter and 15mm in height, with a 10mm lead pitch and 0.8mm lead diameter. Snap-in termination for through-hole mounting.
Nichicon LGJ2Z121MELY15 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 440uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z121MELY15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.