Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers a 780mA ripple current capability and a lifespan of 2000 hours at 105°C. Designed for through-hole mounting with snap-in termination, it measures 22mm in diameter and 30mm in height, with a 10mm lead pitch. Operating temperature range is -25°C to 105°C, with a leakage current of 880µA.
Nichicon LGL2G221MELZ30 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G221MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.