470µF, 400V radial aluminum electrolytic capacitor with 20% tolerance. Features 10mm lead pitch, 25mm diameter, and 45mm height, suitable for through-hole mounting. Offers 1.5A ripple current at 120Hz, 1.3mA leakage current, and a dissipation factor of 0.15%. Designed for general-purpose applications with a 2000-hour life at 105°C. Snap-in termination and RoHS compliant.
Nichicon LGL2G471MELA45 technical specifications.
| Capacitance | 470uF |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G471MELA45 to view detailed technical specifications.
No datasheet is available for this part.