This 150uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It features a general purpose design and is suitable for a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. It is lead free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Nichicon LGL2W151MELZ30 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 770uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W151MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.