This 390uF aluminum electrolytic capacitor features a radial package with a diameter of 20mm and a height of 25mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 160V and has a leakage current of 740uA.
Nichicon LGN2C391MELY25 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 740uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2C391MELY25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.